10 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K103E

DigiKey Part Number
273-OC2K103E-ND
Manufacturer
Manufacturer Product Number
OC2K103E
Description
RES 10K OHM 10% 1W AXIAL
Customer Reference
Detailed Description
10 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
0/ -800ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 230°C
Part Status
Discontinued at DigiKey
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,59100 €35,91 €
253,28520 €82,13 €
503,05600 €152,80 €
1002,67400 €267,40 €
2502,29196 €572,99 €
5002,10094 €1.050,47 €
1.0001,92522 €1.925,22 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €