Parametric Equivalent

OC2K101E | |
|---|---|
DigiKey Part Number | 273-OC2K101E-ND |
Manufacturer | |
Manufacturer Product Number | OC2K101E |
Description | RES 100 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC2K101E-TR | Ohmite | 0 | 273-OC2K101E-TRCT-ND | 6,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,83993 € | 2.839,93 € |
| Unit Price without VAT: | 2,83993 € |
|---|---|
| Unit Price with VAT: | 3,37952 € |


