OC1K8R2E-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 2,87569 €
Datasheet
8.2 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC1K8R2E-TR

DigiKey Part Number
273-OC1K8R2E-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OC1K8R2E-TR
Description
RES 8.2 OHM 10% 1.2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.650" L (7.90mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,83993 €2.839,93 €
Unit Price without VAT:2,83993 €
Unit Price with VAT:3,37952 €