Parametric Equivalent

OC1K181E | |
|---|---|
DigiKey Part Number | 273-OC1K181E-ND |
Manufacturer | |
Manufacturer Product Number | OC1K181E |
Description | RES 180 OHM 10% 1.2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.650" L (7.90mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC1K181E-TR | Ohmite | 0 | 273-OC1K181E-TR-ND | 3,34116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,24552 € | 3.245,52 € |
| Unit Price without VAT: | 3,24552 € |
|---|---|
| Unit Price with VAT: | 3,86217 € |


