
OA680KE | |
|---|---|
DigiKey Part Number | OA680KE-ND |
Manufacturer | |
Manufacturer Product Number | OA680KE |
Description | RES 68 OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
EDA/CAD Models | OA680KE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Pulse Withstanding |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.591" L (6.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OX680KE | Ohmite | 286 | OX680KE-ND | 2,93000 € | Similar |


