OA560KE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 1.462
Unit Price: 2,67000 €
Datasheet
56 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA560KE

DigiKey Part Number
OA560KE-ND
Manufacturer
Manufacturer Product Number
OA560KE
Description
RES 56 OHM 10% 1W AXIAL
Customer Reference
Detailed Description
56 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
EDA/CAD Models
OA560KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.591" L (6.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes