
OA120KE | |
|---|---|
DigiKey Part Number | OA120KE-ND |
Manufacturer | |
Manufacturer Product Number | OA120KE |
Description | RES 12 OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
EDA/CAD Models | OA120KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.591" L (6.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


