OA105KE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 32.254
Unit Price: 1,12000 €
Datasheet
1 MOhms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA105KE

DigiKey Part Number
OA105KE-ND
Manufacturer
Manufacturer Product Number
OA105KE
Description
RES 1M OHM 10% 1W AXIAL
Customer Reference
Detailed Description
1 MOhms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
EDA/CAD Models
OA105KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Pulse Withstanding
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.236" Dia x 0.591" L (6.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VR68000001004JAC00Vishay Beyschlag/Draloric/BC Components32.254VR68J1.0MCT-ND1,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes