
NHS50 R47 J | |
|---|---|
DigiKey Part Number | 2485-NHS50R47J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | NHS50 R47 J |
Description | RES CHAS MNT 470 OHMS 5% 50W |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 1.102" W (49.10mm x 28.00mm) |
Resistance 470 mOhms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |

