33 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS50 33R F

DigiKey Part Number
273-NHS5033RF-ND
Manufacturer
Manufacturer Product Number
NHS50 33R F
Description
RES CHAS MNT 33 OHMS 1% 50W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 1.102" W (49.10mm x 28.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,07000 €7,07 €
204,39800 €87,96 €
404,00425 €160,17 €
603,80167 €228,10 €
1003,57250 €357,25 €
2603,21119 €834,91 €
5003,00680 €1.503,40 €
1.0002,82195 €2.821,95 €
Manufacturers Standard Package
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €