10 Ohms ±3% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS50 10R H

DigiKey Part Number
2485-NHS5010RH-ND
Manufacturer
Manufacturer Product Number
NHS50 10R H
Description
RES CHAS MNT 10 OHMS 3% 50W
Customer Reference
Detailed Description
10 Ohms ±3% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±100ppm/°C
Series
Features
Pulse Withstanding
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
10 Ohms
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Tolerance
±3%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.