NHS300 500R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS300 500R J

DigiKey Part Number
273-NHS300500RJ-ND
Manufacturer
Manufacturer Product Number
NHS300 500R J
Description
RES CHAS MNT 500 OHMS 5% 300W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.028" L x 2.854" W (127.70mm x 72.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,06000 €44,06 €
1628,18375 €450,94 €
3227,97594 €895,23 €
6425,55094 €1.635,26 €
11223,77161 €2.662,42 €
25623,28754 €5.961,61 €
Manufacturers Standard Package
Unit Price without VAT:44,06000 €
Unit Price with VAT:52,43140 €