
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.9 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.028" L x 2.854" W (127.70mm x 72.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,51000 € | 70,51 € |
| 16 | 49,55313 € | 792,85 € |
| 32 | 46,12406 € | 1.475,97 € |
| 64 | 43,21203 € | 2.765,57 € |
| 112 | 41,18464 € | 4.612,68 € |
| Unit Price without VAT: | 70,51000 € |
|---|---|
| Unit Price with VAT: | 83,90690 € |


