
NHS250 R2 F | |
|---|---|
DigiKey Part Number | 2485-NHS250R2F-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | NHS250 R2 F |
Description | RES CHAS MNT 200 OHMS 1% 250W |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.319" L x 2.854" W (109.70mm x 72.50mm) |
Resistance 200 mOhms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound |

