500 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS250 500R F

DigiKey Part Number
273-NHS250500RF-ND
Manufacturer
Manufacturer Product Number
NHS250 500R F
Description
RES CHAS MNT 500 OHMS 1% 250W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.319" L x 2.854" W (109.70mm x 72.50mm)
Resistance
500 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
250W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,80000 €40,80 €
1628,03938 €448,63 €
3225,95094 €830,43 €
6424,17719 €1.547,34 €
11222,94223 €2.569,53 €
25621,39145 €5.476,21 €
Manufacturers Standard Package
Unit Price without VAT:40,80000 €
Unit Price with VAT:48,55200 €