
NHS25 470R F | |
|---|---|
DigiKey Part Number | 2485-NHS25470RF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | NHS25 470R F |
Description | RES CHAS MNT 470 OHMS 1% 25W |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.075" L x 1.102" W (27.30mm x 28.00mm) |
Resistance 470 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |

