5.6 Ohms ±1% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS200 5R6 F

DigiKey Part Number
273-NHS2005R6F-ND
Manufacturer
Manufacturer Product Number
NHS200 5R6 F
Description
RES CHAS MNT 5.6 OHMS 1% 200W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
5.6 Ohms
Tolerance
±1%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.531" L x 2.854" W (89.70mm x 72.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,85000 €59,85 €
1841,22111 €741,98 €
3638,34222 €1.380,32 €
5436,86352 €1.990,63 €
10834,64083 €3.741,21 €
25232,37440 €8.158,35 €
Manufacturers Standard Package
Unit Price without VAT:59,85000 €
Unit Price with VAT:71,22150 €