2.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 2R2 J

DigiKey Part Number
273-NHS1002R2J-ND
Manufacturer
Manufacturer Product Number
NHS100 2R2 J
Description
RES CHAS MNT 2.2 OHMS 5% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,00000 €14,00 €
109,83100 €98,31 €
458,09711 €364,37 €
907,48244 €673,42 €
1357,16681 €967,52 €
2706,69230 €1.806,92 €
5406,28935 €3.396,25 €
1.0355,96659 €6.175,42 €
Manufacturers Standard Package
Unit Price without VAT:14,00000 €
Unit Price with VAT:16,66000 €