25 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 25R J

DigiKey Part Number
273-NHS10025RJ-ND
Manufacturer
Manufacturer Product Number
NHS100 25R J
Description
RES CHAS MNT 25 OHMS 5% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Resistance
25 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,36000 €15,36 €
1010,81700 €108,17 €
458,93111 €401,90 €
908,26244 €743,62 €
1357,91896 €1.069,06 €
2707,40278 €1.998,75 €
5406,96437 €3.760,76 €
1.0356,61324 €6.844,70 €
Manufacturers Standard Package
Unit Price without VAT:15,36000 €
Unit Price with VAT:18,27840 €