
NHS100 100R F | |
|---|---|
DigiKey Part Number | 2485-NHS100100RF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | NHS100 100R F |
Description | RES CHAS MNT 100 OHMS 1% 100W |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |

