
Category | Shape Rectangular, Fins |
Mfr | Length 1.060" (26.92mm) |
Series | Width 1.350" (34.30mm) |
Packaging Box | Fin Height 1.520" (38.61mm) |
Part Status Obsolete | Thermal Resistance @ Natural 9.60°C/W |
Type Top Mount | Material |
Package Cooled | Material Finish Unfinished |
Attachment Method Clip and PC Pin |

