
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,17400 € | 21,74 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,70760 € | 85,38 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

