40 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR3 R04 F

DigiKey Part Number
273-MSR3R04F-ND
Manufacturer
Manufacturer Product Number
MSR3 R04 F
Description
RES 0.04 OHM 1% 3W RADIAL
Customer Reference
Detailed Description
40 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
-
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,42300 €14,23 €
251,22840 €30,71 €
501,10720 €55,36 €
1001,00400 €100,40 €
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €