
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Radial |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |

