
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,22840 € | 30,71 € |
| 50 | 1,10720 € | 55,36 € |
| 100 | 1,00400 € | 100,40 € |
| 250 | 0,89088 € | 222,72 € |
| 500 | 0,82010 € | 410,05 € |
| 1.000 | 0,75997 € | 759,97 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

