
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Radial |
Tolerance | Height - Seated (Max) 0.299" (7.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,15840 € | 28,96 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 0,94590 € | 94,59 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

