30 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR1 R03 F

DigiKey Part Number
273-MSR1R03F-ND
Manufacturer
Manufacturer Product Number
MSR1 R03 F
Description
RES 0.03 OHM 1% 1W RADIAL
Customer Reference
Detailed Description
30 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
275°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Radial
Tolerance
Height - Seated (Max)
0.299" (7.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.