
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Radial |
Tolerance | Height - Seated (Max) 0.299" (7.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,69200 € | 42,30 € |
| 50 | 1,52940 € | 76,47 € |
| 100 | 1,39150 € | 139,15 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

