20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 20K B

DigiKey Part Number
273-MRA020720KBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRA0207 20K B
Description
RES 20K OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YR1B20KCCTE Connectivity Passive Product5.184A105929CT-ND0,71000 €Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,58300 €5,83 €
250,49840 €12,46 €
500,44560 €22,28 €
1000,40050 €40,05 €
2500,35108 €87,77 €
5000,32020 €160,10 €
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €