MOX970 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX97021005FVE

DigiKey Part Number
MOX97021005FVE-ND
Manufacturer
Manufacturer Product Number
MOX97021005FVE
Description
RES 10M OHM 1% 20W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 19.4W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 5.984" L (8.50mm x 152.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,48000 €78,48 €
1555,74333 €836,15 €
3051,90300 €1.557,09 €
6048,64133 €2.918,48 €
10546,37038 €4.868,89 €
Manufacturers Standard Package
Unit Price without VAT:78,48000 €
Unit Price with VAT:93,39120 €