
MOX96021006FVE | |
|---|---|
DigiKey Part Number | MOX96021006FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX96021006FVE |
Description | RES 100M OHM 1% 16W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 15.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX96021006FVE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 4.803" L (8.50mm x 122.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,22000 € | 74,22 € |
| 15 | 52,63733 € | 789,56 € |
| 30 | 48,99133 € | 1.469,74 € |
| 60 | 48,04950 € | 2.882,97 € |
| Unit Price without VAT: | 74,22000 € |
|---|---|
| Unit Price with VAT: | 88,32180 € |

