
MOX94025005FVE | |
|---|---|
DigiKey Part Number | MOX94025005FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX94025005FVE |
Description | RES 50M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 11.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX94025005FVE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 3.031" L (8.00mm x 77.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,01000 € | 58,01 € |
| 15 | 40,68933 € | 610,34 € |
| 30 | 37,76133 € | 1.132,84 € |
| 60 | 35,27517 € | 2.116,51 € |
| 105 | 33,54371 € | 3.522,09 € |
| 255 | 31,22686 € | 7.962,85 € |
| Unit Price without VAT: | 58,01000 € |
|---|---|
| Unit Price with VAT: | 69,03190 € |

