
MOX94021007FVE | |
|---|---|
DigiKey Part Number | MOX94021007FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX94021007FVE |
Description | RES 1 GOHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 11.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 3.031" L (8.00mm x 77.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 € | 47,36 € |
| 15 | 42,03800 € | 630,57 € |
| 30 | 41,28300 € | 1.238,49 € |
| 60 | 40,68117 € | 2.440,87 € |
| 105 | 40,28610 € | 4.230,04 € |
| Unit Price without VAT: | 47,36000 € |
|---|---|
| Unit Price with VAT: | 56,35840 € |

