
MOX93021004FVE | |
|---|---|
DigiKey Part Number | MOX93021004FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX93021004FVE |
Description | RES 1M OHM 1% 7.8W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 7.8W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX93021004FVE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,29000 € | 50,29 € |
| 15 | 35,07600 € | 526,14 € |
| 30 | 32,50400 € | 975,12 € |
| 60 | 30,31917 € | 1.819,15 € |
| 105 | 28,79800 € | 3.023,79 € |
| 255 | 26,76231 € | 6.824,39 € |
| Unit Price without VAT: | 50,29000 € |
|---|---|
| Unit Price with VAT: | 59,84510 € |

