50 MOhms ±1% 4.6W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX92025005FVE

DigiKey Part Number
MOX92025005FVE-ND
Manufacturer
Manufacturer Product Number
MOX92025005FVE
Description
RES 50M OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 4.6W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
MOX92025005FVE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,31000 €43,31 €
1530,03267 €450,49 €
3027,78700 €833,61 €
6025,87933 €1.552,76 €
10524,55124 €2.577,88 €
25522,77357 €5.807,26 €
Manufacturers Standard Package
Unit Price without VAT:43,31000 €
Unit Price with VAT:51,53890 €