
MOX92021006FVE | |
|---|---|
DigiKey Part Number | MOX92021006FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX92021006FVE |
Description | RES 100M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 4.6W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX92021006FVE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.457" L (8.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 € | 31,92 € |
| 15 | 21,88533 € | 328,28 € |
| 30 | 20,18700 € | 605,61 € |
| 60 | 18,74467 € | 1.124,68 € |
| 105 | 17,74038 € | 1.862,74 € |
| 255 | 16,39616 € | 4.181,02 € |
| 510 | 15,52527 € | 7.917,89 € |
| Unit Price without VAT: | 31,92000 € |
|---|---|
| Unit Price with VAT: | 37,98480 € |

