
MOX91021005FVE | |
|---|---|
DigiKey Part Number | MOX91021005FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX91021005FVE |
Description | RES 10M OHM 1% 3.8W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 3.9W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX91021005FVE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.063" L (8.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 € | 35,28 € |
| 15 | 24,26933 € | 364,04 € |
| 30 | 22,40667 € | 672,20 € |
| 60 | 20,82383 € | 1.249,43 € |
| 105 | 19,72171 € | 2.070,78 € |
| 255 | 18,24686 € | 4.652,95 € |
| Unit Price without VAT: | 35,28000 € |
|---|---|
| Unit Price with VAT: | 41,98320 € |

