
MOX70035000BYE | |
|---|---|
DigiKey Part Number | 273-MOX70035000BYE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70035000BYE |
Description | RES 500 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,90200 € | 19,02 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,48980 € | 74,49 € |
| 100 | 1,35500 € | 135,50 € |
| 250 | 1,20708 € | 301,77 € |
| 500 | 1,11458 € | 557,29 € |
| 1.000 | 1,03598 € | 1.035,98 € |
| 5.000 | 0,89618 € | 4.480,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

