
MOX300001004FE | |
|---|---|
DigiKey Part Number | MOX300001004FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX300001004FE |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX300001004FE Models |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant |
Series | Temperature Coefficient 100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,73400 € | 27,34 € |
| 25 | 2,52080 € | 63,02 € |
| 50 | 2,39740 € | 119,87 € |
| 100 | 2,29910 € | 229,91 € |
| 300 | 2,18270 € | 654,81 € |
| 500 | 2,14132 € | 1.070,66 € |
| 1.000 | 2,09520 € | 2.095,20 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

