Image for MOX200001005CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX200001005CE

DigiKey Part Number
2485-MOX200001005CE-ND
Manufacturer
Manufacturer Product Number
MOX200001005CE
Description
RES 10M OHM 0.25% 1/4W AXIAL
Customer Reference
Detailed Description
10 MOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX200001005CE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.087" Dia x 0.256" L (2.20mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.