10 MOhms ±1% 75W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-J-021005FE

DigiKey Part Number
MOX-J-021005FE-ND
Manufacturer
Manufacturer Product Number
MOX-J-021005FE
Description
RES CHAS MNT 10M OHM 1% 75W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 75W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Mfr
Operating Temperature
-65°C ~ 180°C
Series
Features
High Voltage
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
10 MOhms
Size / Dimension
0.770" Dia x 8.000" L (19.56mm x 203.20mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
75W
Package / Case
Radial, Tubular
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10153,33300 €1.533,33 €
Unit Price without VAT:153,33300 €
Unit Price with VAT:182,46627 €