
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 40W | |
Composition | Thick Film | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Features | High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 0.770" Dia x 4.500" L (19.56mm x 114.30mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,06000 € | 104,06 € |
| 10 | 95,99500 € | 959,95 € |
| 25 | 94,83720 € | 2.370,93 € |
| 50 | 93,83540 € | 4.691,77 € |
| Unit Price without VAT: | 104,06000 € |
|---|---|
| Unit Price with VAT: | 123,83140 € |




