
MOX-4N-131006FE | |
|---|---|
DigiKey Part Number | MOX-4N-131006FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-4N-131006FE |
Description | RES 100M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-4N-131006FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 4.140" L (8.76mm x 105.16mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,13000 € | 27,13 € |
| 10 | 24,35700 € | 243,57 € |
| 25 | 23,57400 € | 589,35 € |
| 50 | 23,11980 € | 1.155,99 € |
| 100 | 22,75790 € | 2.275,79 € |
| 250 | 22,38968 € | 5.597,42 € |
| Unit Price without VAT: | 27,13000 € |
|---|---|
| Unit Price with VAT: | 32,28470 € |

