
MOX-400231005FE | |
|---|---|
DigiKey Part Number | MOX400F-10ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX-400231005FE |
Description | RES 10M OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-400231005FE Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient 25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.165" Dia x 0.581" L (4.19mm x 14.78mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR1905F10M0K9 | C&B/RESI | 95 | 4506-HVLR1905F10M0K9-ND | 6,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 10 | 7,24000 € | 72,40 € |
| 25 | 6,85120 € | 171,28 € |
| 50 | 6,62580 € | 331,29 € |
| 100 | 6,44640 € | 644,64 € |
| 300 | 6,23380 € | 1.870,14 € |
| 500 | 6,15818 € | 3.079,09 € |
| 1.000 | 6,07381 € | 6.073,81 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

