
MOX-400231005F | |
|---|---|
DigiKey Part Number | 2485-MOX-400231005F-ND |
Manufacturer | |
Manufacturer Product Number | MOX-400231005F |
Description | RES 10M OHM 1% 3/4W AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-400231005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.581" L (4.19mm x 14.78mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

