
MOX-3N-131005FE | |
|---|---|
DigiKey Part Number | MOX-3N-131005FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-3N-131005FE |
Description | RES 10M OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 4W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-3N-131005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 3.140" L (8.76mm x 79.76mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 10 | 12,87900 € | 128,79 € |
| 25 | 12,34000 € | 308,50 € |
| 50 | 12,02740 € | 601,37 € |
| 100 | 11,77840 € | 1.177,84 € |
| 250 | 11,52512 € | 2.881,28 € |
| 500 | 11,37820 € | 5.689,10 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

