
MOX-2-121007FE | |
|---|---|
DigiKey Part Number | MOX2FE-1000M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-2-121007FE |
Description | RES 1 GOHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-2-121007FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 2.120" L (7.87mm x 53.85mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 11,80200 € | 118,02 € |
| 25 | 11,27920 € | 281,98 € |
| 50 | 10,97540 € | 548,77 € |
| 100 | 10,73370 € | 1.073,37 € |
| 300 | 10,44713 € | 3.134,14 € |
| 500 | 10,34516 € | 5.172,58 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |

