
MOX-2-121006FE | |
|---|---|
DigiKey Part Number | MOX2FE-100M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-2-121006FE |
Description | RES 100M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-2-121006FE Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 2.120" L (7.87mm x 53.85mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,92000 € | 19,92 € |
| 10 | 17,09700 € | 170,97 € |
| 25 | 16,44960 € | 411,24 € |
| 50 | 16,07380 € | 803,69 € |
| 100 | 15,77430 € | 1.577,43 € |
| 300 | 15,41923 € | 4.625,77 € |
| 500 | 15,29292 € | 7.646,46 € |
| Unit Price without VAT: | 19,92000 € |
|---|---|
| Unit Price with VAT: | 23,70480 € |

