300 kOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-1-123003FE

DigiKey Part Number
2485-MOX-1-123003FE-ND
Manufacturer
Manufacturer Product Number
MOX-1-123003FE
Description
RES 300K OHM 1% 2.5W AXIAL
Customer Reference
Detailed Description
300 kOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 210°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 1.126" L (7.90mm x 28.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.