
MOX-1-121007JE | |
|---|---|
DigiKey Part Number | MOX1JE-1000M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1-121007JE |
Description | RES 1 GOHM 5% 2.5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 2.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1-121007JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 1.120" L (7.87mm x 28.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 € | 15,73 € |
| 10 | 12,79100 € | 127,91 € |
| 25 | 12,36160 € | 309,04 € |
| 50 | 11,99360 € | 599,68 € |
| 100 | 11,87440 € | 1.187,44 € |
| 300 | 11,54863 € | 3.464,59 € |
| 500 | 11,29018 € | 5.645,09 € |
| Unit Price without VAT: | 15,73000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |

